Recently searched

    OPTIBELT Drive Belt, belt section SPC, 4250mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $384.73

    (exc. GST)

    $423.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$384.73
    5 - 9$377.19
    10 +$370.14

    **price indicative

    RS Stock No.:
    178-0750
    Mfr. Part No.:
    SPC 4250 RP
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Belt Section

    SPC

    Outer Length

    4280mm

    Datum Length

    4250mm

    Inside Length

    4167mm

    Series

    Red Power

    Top Width

    22mm

    Height

    18mm

    Material

    Rubber

    Belt Type

    Wedged Belt

    Minimum Pulley Diameter

    224mm

    Minimum Operating Temperature

    +70°C

    Maximum Operating Temperature

    +90°C

    Length

    4250mm

    Related links