OPTIBELT Drive Belt, belt section SPB, 2240mm Length
- RS Stock No.:
- 178-0723
- Mfr. Part No.:
- SPB 2240 RP
- Brand:
- OPTIBELT
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.90
(exc. GST)
$130.79
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $118.90 |
13 - 24 | $116.57 |
25 + | $113.42 |
Related links
- OPTIBELT Drive Belt, belt section SPB, 2240mm Length
- OPTIBELT Drive Belt, belt section SPA, 2240mm Length
- OPTIBELT Wedge Belt, belt section SPZ, 2240mm Length
- OPTIBELT Wedge Belt, belt section 5V, 2240mm Length
- OPTIBELT Wedge Belt, belt section SPC, 2240mm Length
- OPTIBELT Wedge Belt, belt section 8V, 2240mm Length
- OPTIBELT Drive Belt, belt section SPB, 5600mm Length
- OPTIBELT Drive Belt, belt section SPB, 4250mm Length