- RS Stock No.:
- 173-9966
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.67
(exc. GST)
$8.44
(inc. GST)
Units | Per unit |
1 - 12 | $7.67 |
13 - 64 | $7.53 |
65 + | $6.20 |
- RS Stock No.:
- 173-9966
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Drive Belts
The RS PRO driver belt is a high performance wedge belt designed to deliver as much as double the power of conventional V Belt. Length of this driver belt is 772mm. This belt has excellent abrasion and wear resistance. It works on temperature range from -40°C and 70°C. The material used for driver belt is rubber.
Features and Benefits
• Has fixed length
• Not affected by oil, heat and ozone
• Prevents damage due to static electricity
• Not affected by oil, heat and ozone
• Prevents damage due to static electricity
Applications
• Automotive industry
• Industrial Application
• Industrial Application
Specifications
Attribute | Value |
---|---|
Length | 772mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 734mm |
Height | 8mm |
Minimum Pulley Diameter | 63mm |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1600mm |
Datum Length | 1587mm |
Maximum Operating Temperature | +70°C |