OPTIBELT Wedge Belt, belt section SPZ 2513 mm, 999 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.86

(exc. GST)

$24.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$21.86
13 - 24$21.44
25 +$21.02

*price indicative

RS Stock No.:
136-7223
Mfr. Part No.:
SPZ 1037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Wedge Belt

Belt Section

SPZ

Sub Type

Wedge Belt

Series

SK

Belt Material

Rubber

Outside Length

2513mm

Belt Height

8mm

Minimum Operating Temperature

-30°C

Belt Width

9.7mm

Maximum Operating Temperature

100°C

Standards/Approvals

DIN 7753 Part 1ISO 4184 and RMA/MPTA

Inside Length

999mm

COO (Country of Origin):
RO

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.

The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators

The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.

Optibelt


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy