VLMU35CT20-275-120 Vishay UV LED, 2-Pin Surface Mount package
- RS Stock No.:
- 206-5765
- Mfr. Part No.:
- VLMU35CT20-275-120
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-5765
- Mfr. Part No.:
- VLMU35CT20-275-120
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | UV LED | |
| Number of Pins | 2 | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type UV LED | ||
Number of Pins 2 | ||
Mount Type Surface Mount | ||
The Vishay's The Vishay's UVC emitting diode s a ceramic based low power UVC LED with quartz window for long life time. The package size is 3.45 mm x 3.45 mm x 1.78 mm and the radiant power typically 19 mW at 150 mA in a Wavelength range of 270 nm to 285 nm.
DC forward current up to 200 mA
Reflow soldering method
Related links
- VLMU35CT20-275-120 Vishay , 2-Pin Surface Mount package
- Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface Mount package
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface Mount package
- Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface Mount package
- VLMU35CL20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface Mount package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- Vishay VLMU1610 Series 1-LEDs UV LED 370 nm 50 mW 135 °, 2-Pin Surface Mount package