Infineon CYPD3171-24LQXQT, USB Controller, 1Mbps, USB C, 3 to 24.5 V, 24-Pin QFN
- RS Stock No.:
- 273-2691
- Mfr. Part No.:
- CYPD3171-24LQXQT
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$2.279
(exc. GST)
$2.507
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 + | $2.279 | $5,697.50 |
*price indicative
- RS Stock No.:
- 273-2691
- Mfr. Part No.:
- CYPD3171-24LQXQT
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon USB Type C port controller is a highly integrated USB Type C port controller. It is complies with the latest USB Type C and PD standards and is targeted for PC power adapters, mobile chargers car chargers, and power bank applications. In such applications, It provides additional functionalities and BOM integration advantages. It supports USB PD Revision 3.1 including programmable power supply mode with configurable resistors RP and RD.
Integrated oscillator
VBUS to CC short protection
System level ESD protection
Constant current or constant voltage mode
Supports OTP through integrated ADC circuit
VBUS to CC short protection
System level ESD protection
Constant current or constant voltage mode
Supports OTP through integrated ADC circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 1Mbps |
IC Type | Controller IC |
Protocols Supported | USB C |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 24.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Related links
- Infineon CYPD3175-24LQXQT, USB Controller, 1Mbps, USB C, 3 to 24.5...
- Infineon CYPD3177-24LQXQT, USB Controller, 1Mbps, USB C, 3 to 24.5...
- Infineon CYPD3171-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
- Infineon CYPD3174-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
- Infineon CYPD3177-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
- Infineon CYPD3175-24LQXQ, USB Controller, 1Mbps, USB C, 24.5 V, 24-Pin QFN
- Infineon CYPD2122-24LQXIT, USB Controller, 1Mbps, USB C, 1.71 to...
- Infineon CYPD3171-24LQXQT