- RS Stock No.:
- 273-2637
- Mfr. Part No.:
- CY7C64215-28PVXCT
- Brand:
- Infineon
Available for back order.
Price (ex. GST) Each (On a Reel of 1000)
$5.00
(exc. GST)
$5.50
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | $5.00 | $5,000.00 |
*price indicative
- RS Stock No.:
- 273-2637
- Mfr. Part No.:
- CY7C64215-28PVXCT
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon USB Controller is based on the flexible PSoC architecture and is a full featured, full speed USB part. Configurable analogue, digital and interconnect circuitry enable a high level of integration in a host of consumer and communication applications. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, flash program memory and SRAM data memory.
Full speed emulation
Flexible on chip memory
Programmable pin configurations
Precision and programmable clocking
Powerful Harvard architecture processor
Complex peripherals by combining blocks
Flexible on chip memory
Programmable pin configurations
Precision and programmable clocking
Powerful Harvard architecture processor
Complex peripherals by combining blocks
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.15 to 5.25 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Related links
- Infineon CY7C64215-28PVXC, USB Controller, 12Mbps, USB 2.0, 3 to...
- Infineon CY7C64215-56LTXC, USB Controller, 12Mbps, USB 2.0, 5.25...
- Infineon CY7C65213-28PVXIT, USB Controller, 12Mbps, USB 2.0, 1.71...
- Silicon Labs CP2102N-A02-GQFN28, USB Controller, 12Mbps, USB 2.0,...
- FTDI Chip FT232RL-TUBE, USB Controller, USB 2.0, 5.25 V, 28-Pin SSOP
- FTDI Chip FT245RL-TUBE, USB Controller, 1Mbps, USB 2.0, 1.8 to...
- Infineon CY7C65642-28LTXCT, USB Controller, USB 2.0, 3.15 to 3.6...
- Infineon CY7C65634-28LTXCT, USB Controller, USB 2.0, 3.15 to 3.6...