Trendnet 4 Port, 14.5 mm 75 mm 51mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-737
Mfr. Part No.:
TU3-H4
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Number of USB Ports

4

Network Connection Type

USB 2.0

Depth

14.5mm

Height

75mm

Standards/Approvals

CE/FCC

Width

51mm