- RS Stock No.:
- 170-2701
- Mfr. Part No.:
- MUSB2E151005BP
- Brand:
- Amphenol ICC
On back order for despatch 16/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 60)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Bag* |
60 - 60 | $2.086 | $125.16 |
120 - 180 | $2.033 | $121.98 |
240 + | $2.002 | $120.12 |
*price indicative |
- RS Stock No.:
- 170-2701
- Mfr. Part No.:
- MUSB2E151005BP
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol USB & RJ45 Connectors, Harsh Environment
Specifications
Attribute | Value |
---|---|
Accessory Type | Dust Cover |
Material | Silicone Rubber |
For Use With | MUSB Type B Connector |
Gender | Female |