- RS Stock No.:
- 914-3131
- Mfr. Part No.:
- TUSB8020BPHP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 914-3131
- Mfr. Part No.:
- TUSB8020BPHP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
USB Hub Controllers, Texas Instruments
Texas Instruments USB hub Controller devices provide multiple downstream ports in compliance with the USB 2.0 specification. As they are implemented as digital state machines rather than microcontrollers, no software programming is required. Fully-compliant USB transceivers are integrated into the ASIC for all upstream and downstream ports. Both full-speed and low-speed downstream ports are supported by automatically setting the slew rate according to the speed of the device attached to the ports.
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.1 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | HTQFP |
Pin Count | 48 |
Dimensions | 7.2 x 7.2 x 1.05mm |
Height | 1.05mm |
Length | 7.2mm |
Maximum Operating Temperature | +70 °C |
Width | 7.2mm |
Minimum Operating Temperature | 0 °C |