- RS Stock No.:
- 903-4241
- Mfr. Part No.:
- FUSB300CUCX
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 903-4241
- Mfr. Part No.:
- FUSB300CUCX
- Brand:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
FUSB300C, Programmable USB Type-C Controller, Fairchild Semiconductor
The FUSB300C is a hardware thin client solution supporting the implemention of a DRP/DFP/UFP USB Type-C control. It provides the software flexibility for multiple platforms support through I²C Programmability.
The USB Controller performs USB Type-C detection including attach and orientation. The FUSB300C automates VBUS threshold detection as well as the various charging current levels. Integrated is a VCONN power switch.
The USB Controller performs USB Type-C detection including attach and orientation. The FUSB300C automates VBUS threshold detection as well as the various charging current levels. Integrated is a VCONN power switch.
Dual Role Port (DRP)
Downstream Facing Port (DFP)
Upstream Facing Port (UFP)
Accessory Modes
Alternate Interfaces
Downstream Facing Port (DFP)
Upstream Facing Port (UFP)
Accessory Modes
Alternate Interfaces
USB (Universal Serial Bus), Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 3.1 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 → 3.5 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 9 |
Dimensions | 1.21 x 1.21 x 0.37mm |
Height | 0.37mm |
Length | 1.21mm |
Maximum Operating Temperature | +85 °C |
Width | 1.21mm |
Minimum Operating Temperature | -40 °C |