- RS Stock No.:
- 732-7775
- Mfr. Part No.:
- MAX3421EEHJ+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7775
- Mfr. Part No.:
- MAX3421EEHJ+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
USB (Universal Serial Bus), Maxim Integrated
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Dimensions | 5.2 x 5.2 x 1.05mm |
Height | 1.05mm |
Length | 5.2mm |
Maximum Operating Temperature | +85 °C |
Width | 5.2mm |
Minimum Operating Temperature | -40 °C |