- RS Stock No.:
- 545-8460
- Mfr. Part No.:
- TUSB3410IVF
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 545-8460
- Mfr. Part No.:
- TUSB3410IVF
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
USB Transceivers, Texas Instruments
Single- and multi-port USB Transceiver ICs from Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |