- RS Stock No.:
- 192-4664
- Mfr. Part No.:
- STUSB1602AQTR
- Brand:
- STMicroelectronics
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$3.164
(exc. GST)
$3.48
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 16000 | $3.164 | $12,656.00 |
20000 + | $3.059 | $12,236.00 |
*price indicative |
- RS Stock No.:
- 192-4664
- Mfr. Part No.:
- STUSB1602AQTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type-C™ attach and cable orientation detection
Power role support: source/sink/DRP
Configurable start-up profiles
Integrated power switch for VCONN supply:
programmable current limit up to 600 mA
overcurrent, overvoltage, and thermal protection
under-voltage lockout
I²C interface and interrupt
Integrated VBUS voltage monitoring
Integrated VBUS and VCONN discharge path
Integrated BMC transceiver
VBUS switch gate driver
Low power standby mode
Dead battery mode support
Short-to-VBUS protection on CC pins (22 V) and VBUS pins (28 V)
Accessory mode support
Dual power supply (VSYS and/or VDD):
VSYS = [3.0 V, 5.5 V]
VDD = [4.1 V, 22 V]
Compliant with:
USB Type-C™ rev 1.2
USB PD rev 2.0
Compatible with:
USB PD rev 3.0
Power role support: source/sink/DRP
Configurable start-up profiles
Integrated power switch for VCONN supply:
programmable current limit up to 600 mA
overcurrent, overvoltage, and thermal protection
under-voltage lockout
I²C interface and interrupt
Integrated VBUS voltage monitoring
Integrated VBUS and VCONN discharge path
Integrated BMC transceiver
VBUS switch gate driver
Low power standby mode
Dead battery mode support
Short-to-VBUS protection on CC pins (22 V) and VBUS pins (28 V)
Accessory mode support
Dual power supply (VSYS and/or VDD):
VSYS = [3.0 V, 5.5 V]
VDD = [4.1 V, 22 V]
Compliant with:
USB Type-C™ rev 1.2
USB PD rev 2.0
Compatible with:
USB PD rev 3.0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Data Rate | 400kbps |
Protocols Supported | USB C |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.1 to 22 V |
Mounting Type | Surface Mount |
Package Type | QFN-EP |
Pin Count | 24 |
Dimensions | 4.05 x 4.05 x 0.95mm |
Height | 0.95mm |
Length | 4.05mm |
Maximum Operating Temperature | +105 °C |
Width | 4.05mm |
Minimum Operating Temperature | -40 °C |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- STMicroelectronics STUSB4500QTR 400kbps 4.1 to 22 V, 24-Pin QFN-EP
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm