- RS Stock No.:
- 188-5342
- Mfr. Part No.:
- CY7C64225-28PVXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5342
- Mfr. Part No.:
- CY7C64225-28PVXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
USB Controllers, Full-Speed USB Peripherals, USB to UART Controller, Cypress Semiconductor
Note
UART is a Universal Asynchronous Receiver/Transmitter.
Universal Serial Bus (USB) Integration
Full-Speed USB peripheral compliant with USB2.0 specification
Support for bus-powered and self-powered configurations
3 endpoints (1 Interrupt IN, 1 Bulk OUT and 1 Bulk IN)
Integrated USB transceiver, 1.5 kΩ pull-up resistor on D+ line
Universal Asynchronous Receiver Transmitter (UART)
Baud rate generation (300 to 230400)
Data format:
8 data bits
1 stop bit
No parity, even parity or odd parity
Support for Parity, Overrun and Framing errors
Supports flow control using CTS,RTS,DTR, DSR
LED signals to indicate activity on TxD and RxD lines
Full device operation from a single voltage supply of 3.3 V or 5 V
Low power consumption in suspend mode
225 μA at 5 V operating voltage
207 μA at 3.3 V operating voltage
Integrated 24 MHz oscillator
Integrated 3.3 V regulator
Integrated flash to store device configuration
Software support for ease of development
Configuration utility to program device parameters such as VID, PID and string descriptors
Certified Cypress VCP driver for Windows (8 / 7 / Vista / XP)
Support for device drivers for Android, Mac, Linux, Window CE 4.2, 5.0, 6.0
28-pin SSOP 10 mm ´ 7.5 mm, package
Temperature grade
Commercial operating temperature range of 0 °C to +70 °C
Full-Speed USB peripheral compliant with USB2.0 specification
Support for bus-powered and self-powered configurations
3 endpoints (1 Interrupt IN, 1 Bulk OUT and 1 Bulk IN)
Integrated USB transceiver, 1.5 kΩ pull-up resistor on D+ line
Universal Asynchronous Receiver Transmitter (UART)
Baud rate generation (300 to 230400)
Data format:
8 data bits
1 stop bit
No parity, even parity or odd parity
Support for Parity, Overrun and Framing errors
Supports flow control using CTS,RTS,DTR, DSR
LED signals to indicate activity on TxD and RxD lines
Full device operation from a single voltage supply of 3.3 V or 5 V
Low power consumption in suspend mode
225 μA at 5 V operating voltage
207 μA at 3.3 V operating voltage
Integrated 24 MHz oscillator
Integrated 3.3 V regulator
Integrated flash to store device configuration
Software support for ease of development
Configuration utility to program device parameters such as VID, PID and string descriptors
Certified Cypress VCP driver for Windows (8 / 7 / Vista / XP)
Support for device drivers for Android, Mac, Linux, Window CE 4.2, 5.0, 6.0
28-pin SSOP 10 mm ´ 7.5 mm, package
Temperature grade
Commercial operating temperature range of 0 °C to +70 °C
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 10.4mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 5.6mm |