Cypress Semiconductor CY7C65642-48AXCT, USB Controller, 4-Channel, 12Mbps, USB 2.0, 5 V, 48-Pin TQFP
- RS Stock No.:
- 184-0058
- Mfr. Part No.:
- CY7C65642-48AXCT
- Brand:
- Cypress Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Cypress Semiconductor CY7C65642-48AXCT, USB Controller, 4-Channel, 12Mbps, USB 2.0, 5 V, 48-Pin TQFP
- RS Stock No.
- 184-0042
Price (ex. GST) Each (On a Reel of 1500)
$4.091
(exc. GST)
$4.50
(inc. GST)
- RS Stock No.:
- 184-0058
- Mfr. Part No.:
- CY7C65642-48AXCT
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HX2VL is Cypresss next generation family of high- performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers
a USB serial interface engine (SIE)
USB hub control and repeater logic
and transaction translator (TT) logic. Cypress has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall BOM required to implement a USB hub system. The CY7C65642 is a part of the HX2VL portfolio with four downstream ports and an independent TT dedicated for each downstream port. This device option is for low-power but high-performance applications that require up to four downstream ports. The CY7C65642 is available in 48-pin TQFP and 28-pin QFN package options. All device options are supported by Cypresss world class reference design kits, which include board schematics, BOM, Gerber files, Orcad files, and thorough design documentation.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 4 |
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7mm |