- RS Stock No.:
- 168-4954
- Mfr. Part No.:
- HD3SS3220IRNHT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4954
- Mfr. Part No.:
- HD3SS3220IRNHT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
USB Type-C, Texas Instruments
USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.
Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 10000Mbit/s |
Protocols Supported | USB 3.1 |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Dual Supply Voltage | 3.6 (Max.) V, 5.5 (Max.) V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 30 |
Maximum Operating Temperature | -40 → +85 °C |
Minimum Operating Temperature | -40 → +85 °C |