- RS Stock No.:
- 165-1920
- Mfr. Part No.:
- USB3740B-AI9-TR
- Brand:
- Microchip
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$1.385
(exc. GST)
$1.523
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $1.385 | $4,155.00 |
15000 + | $1.339 | $4,017.00 |
*price indicative |
- RS Stock No.:
- 165-1920
- Mfr. Part No.:
- USB3740B-AI9-TR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 10 |
Dimensions | 1.7 x 2.2 x 0.55mm |
Height | 0.55mm |
Length | 1.7mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.2mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm