- RS Stock No.:
- 162-9917
- Mfr. Part No.:
- TUSB320IRWBR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-9917
- Mfr. Part No.:
- TUSB320IRWBR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
USB Host and On-the-Go (OTG), Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Protocols Supported | USB C |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 2.7 to 5 V |
Mounting Type | Surface Mount |
Package Type | X2QFN |
Pin Count | 12 |
Dimensions | 1.65 x 1.65 x 0.4mm |
Height | 0.4mm |
Length | 1.65mm |
Maximum Operating Temperature | +85 °C |
Width | 1.65mm |
Minimum Operating Temperature | -40 °C |