- RS Stock No.:
- 162-6443
- Mfr. Part No.:
- TPD4S014DSQR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6443
- Mfr. Part No.:
- TPD4S014DSQR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
ESD Protection | Yes |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 10 |
Dimensions | 2.1 x 2.1 x 0.75mm |
Height | 0.75mm |
Length | 2.1mm |
Maximum Operating Temperature | +150 °C |
Width | 2.1mm |
Minimum Operating Temperature | -40 °C |