- RS Stock No.:
- 159-7567
- Mfr. Part No.:
- UTC2000/MG
- Brand:
- Microchip
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 120)
$1.905
(exc. GST)
$2.095
(inc. GST)
Units | Per unit | Per Tube* |
120 - 480 | $1.905 | $228.60 |
600 + | $1.842 | $221.04 |
*price indicative |
- RS Stock No.:
- 159-7567
- Mfr. Part No.:
- UTC2000/MG
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
UTC2000 USB Type-C Controllers
The Microchip UTC2000 is a USB Type-C Controller that offers an easy route to introduce USB Type-C connectivity into new and existing applications alike. The design makes it simple to transition from USB Type-A and USB Type-B port designs for both upstream and downstream ports.
The device manages all aspects of USB Type-C type connection. The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.
The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.
The device manages all aspects of USB Type-C type connection. The UTC2000 detects cable insertion and removal while managing the orientation of cable insertion. Port power control is provided with the controller managing the supply or the drawing of power as required.
The controller supports the USB 3.1 specification SuperSpeed+ (10 Gbit/s) data signalling rate along with the USB 2.0 Hi-Speed (480 Mbps) and USB 3.0 SuperSpeed (5 Gbit/s) specifications. Power delivery of up to 15 W (5V, 3A max) is provided as per the USB Type-C 1.1 power specification, 1.5A legacy profiles are also supported.
Features
Provides easy transition from existing USB Type-A and USB Type-B ports to USB Type-C
Simple route to introduce USB Type-C into new and existing designs
Suitable for both Upstream and Downstream Ports
USB Type-C cable connection and orientation detection
Orientation detection indicator for optional USB switch control
Powered cable detection with powered cable supply control
Supports USB Type-C 1.1 Power Delivery Specification of 3A at 5V (15W) and legacy, 1.5A and 3A USB charging profiles
Supports USB Type-C Audio Adapter
Simple route to introduce USB Type-C into new and existing designs
Suitable for both Upstream and Downstream Ports
USB Type-C cable connection and orientation detection
Orientation detection indicator for optional USB switch control
Powered cable detection with powered cable supply control
Supports USB Type-C 1.1 Power Delivery Specification of 3A at 5V (15W) and legacy, 1.5A and 3A USB charging profiles
Supports USB Type-C Audio Adapter
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB (Universal Serial Bus) - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
IC Type | Controller IC |
Protocols Supported | USB C |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.9mm |
Height | 0.9mm |
Length | 3mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 3mm |
Related links
- RS PRO USB 2.0 USB Extension Cable 250mm
- RS PRO USB 2.0 USB Extension Cable 1.8m
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- RS PRO USB 2.0 USB Extension Cable 1m
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- StarTech.com 4 Port USB 3.0 USB C Hub 50x13.5x20mm
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm