- RS Stock No.:
- 146-4490
- Mfr. Part No.:
- FUSB302BUCX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 146-4490
- Mfr. Part No.:
- FUSB302BUCX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Dual-Role Functionality with Autonomous DRP Toggle
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Specifications
Attribute | Value |
---|---|
Data Rate | 5Gbit/s |
Protocols Supported | USB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 9 |
Dimensions | 1.215 x 1.26 x 0.292mm |
Height | 0.29mm |
Length | 1.22mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Width | 1.26mm |