- RS Stock No.:
- 125-7558
- Mfr. Part No.:
- CY7C65634-48AXC
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 125-7558
- Mfr. Part No.:
- CY7C65634-48AXC
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Hi-Speed USB Hubs, Cypress Semiconductor
HX2VL and HX2LP are High-Speed USB 2.0 Hub controllers available in 2-port and 4-port versions.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
TetraHub is a high performance Multiple Transaction Translator USB 2.0 hub controller.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 3 |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 7mm |
Related links
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Infineon CY7C65642-48AXC 12Mbps 5 V, 48-Pin TQFP
- Infineon CY7C65634-28LTXC 3-Channel 3.3 V 28-Pin QFN
- Infineon CY7C65634-48AXC
- Infineon CY7C65632-48AXC USB 2.0 48-Pin TQFP
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm