- RS Stock No.:
- 124-2951
- Mfr. Part No.:
- CY7C65210-24LTXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 124-2951
- Mfr. Part No.:
- CY7C65210-24LTXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Full-Speed USB Peripherals, USB-Serial Bridge Controller, Cypress Semiconductor
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Data Rate | 12Mbps |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.55mm |
Height | 0.55mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |