Samtec, SMT, Socket Type Mini B 2.0 USB Connector
- RS Stock No.:
- 180-0582
- Mfr. Part No.:
- MUSBR-05-S-O-B-SM-A
- Brand:
- Samtec
699 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 1000)
$1.071
(exc. GST)
$1.178
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 - 4000 | $1.071 | $1,071.00 |
5000 + | $0.964 | $964.00 |
*price indicative
- RS Stock No.:
- 180-0582
- Mfr. Part No.:
- MUSBR-05-S-O-B-SM-A
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Mini Universal Serial Bus, High-Retention
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Surface Mount |
USB Type | Mini B |
Termination Method | Solder |
USB Version | 2.0 |
Series | MUSBR |
Related links
- Samtec, SMT, Socket Type Mini B 2.0 USB Connector
- Samtec, SMT, Socket Type Mini 2.0 USB Connector
- Samtec, SMT, Socket Type B 2.0 USB Connector
- Samtec Right Angle, SMT, Socket Type B 2.0 USB Connector
- Samtec Straight, SMT, Socket Type B 2.0 USB Connector
- Molex Right Angle, SMT, Socket Type Mini B 2.0 USB Connector
- TE Connectivity Right Angle, SMT, Socket Type Mini B 2.0 USB Connector
- Hirose Right Angle, SMT, Socket Type Mini B 2.0 USB Connector