- RS Stock No.:
- 180-0261
- Mfr. Part No.:
- USB-A-S-S-W-TH
- Brand:
- Samtec
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 1000)
$0.857
(exc. GST)
$0.943
(inc. GST)
Units | Per unit | Per Pack* |
1000 - 4000 | $0.857 | $857.00 |
5000 + | $0.771 | $771.00 |
*price indicative |
- RS Stock No.:
- 180-0261
- Mfr. Part No.:
- USB-A-S-S-W-TH
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Number of Ports | 1 |
Voltage Rating | 30.0 V |
Series | USB-A |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | -50.0°C |
Maximum Operating Temperature | +85°C |
Related links
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Samtec Right Angle Socket Type B 2.0 USB Connector
- Samtec Right Angle Socket Type A 2.0 USB Connector
- Samtec Socket Type B 2.0 USB Connector
- Sonitron 102dB Panel Mount Continuous External Electronic Sounder...
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec Type A 2.0 USB Connector