TE Connectivity Right Angle, Through Hole, Socket- Dual Port Type A 2.0 USB Connector
- RS Stock No.:
- 164-4212
- Mfr. Part No.:
- 5787745-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 528 units)*
$2,907.696
(exc. GST)
$3,198.624
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 528 - 528 | $5.507 | $2,907.70 |
| 1056 - 1584 | $5.369 | $2,834.83 |
| 2112 + | $5.287 | $2,791.54 |
*price indicative
- RS Stock No.:
- 164-4212
- Mfr. Part No.:
- 5787745-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Through Hole | |
| USB Type | A | |
| Termination Method | Solder | |
| USB Version | 2.0 | |
| Body Orientation | Right Angle | |
| Number of Ports | 2 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Through Hole | ||
USB Type A | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 2 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
TE Connectivity USB Connectors
A range of TE Connectivity USB Type A Connectors, see Table for details.
Features and benefits:
• USB 2.0 for up to 480 MBPS speed transfer
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
• Integrated locking mechanism provides superior locking strength
• Right angle orientation
• Plug & Play capability
• 40 N retention force
• IP20 Rating
Applications:
• Machine Vision
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
• Human Machine Interface
• Printers
• Barcode Readers
• Mass Storage
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity USB Connectors
Related links
- TE Connectivity Right Angle Socket- Dual Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Through Hole, Socket- Dual Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Socket- Dual Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket to Socket- Dual Port Type A USB Connector
- Lumberg Right Angle Socket- Dual Port Type A 2.0 USB Connector
- Molex Right Angle Socket- Dual Port Type A 2.0 USB Connector
- Amphenol Communications Solutions Right Angle Socket- Dual Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
