Samtec Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-2309
Mfr. Part No.:
USB-A-S-S-B-VU
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Right Angle

Number of Ports

1

Voltage Rating

30.0 V

Series

USB-A

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-50.0°C

Maximum Operating Temperature

+85°C

USB 2.0 Interface, Type A

Available in black or white insulators
Available in standard or high-retention
Available with though-hole or surface mount tails
Cost saving flash gold plating available
Dual stack jack available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.