Wurth Elektronik Right Angle, Right Angle, Surface, Surface Mount, Through Hole, Through Hole Female- 1 Port Type USB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.52

(exc. GST)

$12.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$11.52
50 - 99$11.25
100 - 249$10.99
250 +$10.73

*price indicative

Packaging Options:
RS Stock No.:
122-5150
Mfr. Part No.:
632723100021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

USB Type C

Mount Type

Surface, Surface Mount, Through Hole, Through Hole

USB Specification

USB 3.1

Current

3A

Connector Gender

Female

Orientation

Right Angle, Right Angle

Number of Ports

1

Voltage

5V

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

105°C

Contact Material

Brass, Brass

Standards/Approvals

No

Hazardous Area Certification

NO

Series

WR-COM

Wurth WR-COM Type C USB 3.1 SMT Connectors


WR-COM USB 3.1 horizontal SMT mount Type C receptacle and plug connectors. USB type C is the new connector specification which is both Compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, these USB type C connectors provide a versatile and high performance solution in many applications including smartphones, tablets, PCs and cameras.

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links