FTDI Chip Male USB A to Male RS232 USB Cable Assembly, 100mm

  • RS Stock No. 888-8801
  • Mfr. Part No. US232R-10-BULK
  • Manufacturer FTDI Chip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB to RS-232 Evaluation Cables, FTDI Chip

This range of USB to RS-232 cables enables you to test the functionality of our FT232R chip before integrating it into your design. The cables are available in several lengths – 10 cm, 1 m and 5 m lengths and all with a standard DB9 connector. These cables are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.

Applications

USB to RS232 Converter Upgrading legacy peripherals to USB
USB Industrial Control
USB barcode Readers
USB Software/Hardware Encryption Dongles

Specifications
Attribute Value
Connector A Male USB A
Connector B Male RS232
Length 100mm
Sheath Colour White
Standards Met CE, FCC, RoHS Compliant
Discontinued product