APC Replacement Battery Cartridge For Use With Smart-UPS, UPS
In stock for delivery within 21 working day(s) (Global Stock)
Added
- RS Stock No.:
- 779-4058
- Mfr. Part No.:
- RBC2
- Manufacturer:
- APC
units | Per unit |
1 + | $115.96 |
APC Replacement Battery Cartridge
Features and Benefits
Applications
Certifications
Attribute | Value |
Accessory Type | Replacement Battery Cartridge |
For Use With | Smart-UPS, UPS |
Dimensions | 65 x 94 x 151mm |
Depth | 151mm |
Length | 65mm |
Width | 94mm |