- RS Stock No.:
- 253-7608
- Mfr. Part No.:
- 2908369
- Brand:
- Phoenix Contact
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,288.86
(exc. GST)
$2,517.75
(inc. GST)
Units | Per unit |
1 + | $2,288.86 |
- RS Stock No.:
- 253-7608
- Mfr. Part No.:
- 2908369
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact has Uninterruptible power supply replacement battery for UPS-BAT/VRLA-WTR energy storage.
Input voltage is 2x 12 V DC
Nominal capacity is 26 Ah
Battery module service life is 10 Years to 15 Years
Latest start-up date (battery only) is 12 Months
Battery technology is VRLA-WTR
Accumulator type is Genesis G26EPX
Nominal capacity is 26 Ah
Battery module service life is 10 Years to 15 Years
Latest start-up date (battery only) is 12 Months
Battery technology is VRLA-WTR
Accumulator type is Genesis G26EPX
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery |
For Use With | UPS-BAT/VRLA-WTR |
Series | UPS-BAT-KIT |
Output Current | 50A |
Input Voltage | 12V dc |
Output Voltage | 2 x 12V |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge, for use with UPS
- APC UPS Replacement Battery Cartridge UPS
- Otto 4-Axis Joystick Switch External Bat Handle Boot, IP68S
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- Phoenix Contact UPS Cable QUINT UPS-IQ Data cable Series
- Versaflo Powered Air Starter Kit Inc Bat
- Mitsubishi Q6-BAT Series PLC Power Supply for Use with Q Series