- RS Stock No.:
- 779-4033
- Mfr. Part No.:
- RBC18
- Brand:
- APC
7 In AU stock for next working day delivery
53 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$417.12
(exc. GST)
$458.83
(inc. GST)
Units | Per unit |
1 - 4 | $417.12 |
5 + | $343.28 |
- RS Stock No.:
- 779-4033
- Mfr. Part No.:
- RBC18
- Brand:
- APC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APC UPS Replacement Battery Cartridge, 12V DC Voltage Rating, 9Ah Capacity - RBC18
With this UPS replacement battery cartridge from APC, you won't need to worry about power outages or spikes upsetting your equipment. It's designed for use with UPS or smart UPS systems to make sure you always have a clean, uninterrupted supply no matter what's going on with the mains power. The housing contains two sealed lead-acid batteries, which give you peace of mind as you can be sure they won't leak and damage your system. The batteries are hot-swappable, so you don't have to stop work when you're changing them.
Features & Benefits
Plug-and-play installation means setup's a breeze
High-rate discharge gives you enough power for your system
Expected battery life of three to five years makes it a long-term solution
High-rate discharge gives you enough power for your system
Expected battery life of three to five years makes it a long-term solution
Applications
Computer networks
Small businesses
Residential settings
Small businesses
Residential settings
What's a smart UPS?
A smart UPS system is a UPS that can connect to your network, giving you the ability to manage your power remotely. You can use a smart UPS to integrate your UPS management with your data centre infrastructure management and control everything from one place.
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Battery Cartridge |
For Use With | Smart-UPS, UPS |
Related links
- APC UPS Replacement Battery Cartridge Smart-UPS 750 VA, RBC Series
- APC UPS Replacement Battery Cartridge, for use with UPS
- Eaton UPS Source Transfer Switch, MGE UPS Systems Series
- Phoenix Contact UPS Battery, for use with QUINT UPS-IQ
- Phoenix Contact UPS Battery UPS-BAT-KIT Series
- Phoenix Contact UPS Cable QUINT UPS-IQ Data cable Series
- Siemens UPS Expansion Module, for use with UPS 500S
- APC UPS Rail Kit, for use with Smart-UPS RT