Ruland Universal Joint UDSK24-15MM-15MM-SS, 2, Universal, Bore 28 mm, 220.7mm Length
- RS Stock No.:
- 615-182
- Mfr. Part No.:
- UDSK24-15MM-15MM-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$1,772.13
(exc. GST)
$1,949.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,772.13 |
*price indicative
- RS Stock No.:
- 615-182
- Mfr. Part No.:
- UDSK24-15MM-15MM-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Number of Joints | 2 | |
| Overall Length | 220.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 90° | |
| Material | 303 Stainless Steel, 416 Stainless Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Number of Joints 2 | ||
Overall Length 220.7mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 90° | ||
Material 303 Stainless Steel, 416 Stainless Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Double Cardan Friction Bearing Universal Joint is ideal for applications with wide distances between shafts and can accommodate all forms of misalignment. It consists of pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance
Precision ground and hardened yoke ears allow for a longer lifespan
Increases performance
Greater angular misalignment of up to 90°
Constructed from high-quality materials for enhanced durability
Related links
- Ruland Universal Joint UDSK24-15MM-12MM-SS Universal 166.7 mm Length
- Ruland Universal Joint UDSK24-17MM-15MM-SS Universal 166.7 mm Length
- Ruland Universal Joint UDSK24-19MM-15MM-SS Universal 166.7 mm Length
- Ruland Universal Joint UDSK24-15MM-14MM-SS Universal 166.7 mm Length
- Ruland Universal Joint UDSK24-15MM-15MM-F Universal 166.7 mm Length
- Ruland Universal Joint UDSK32-28MM-20MM-SS Universal 220.7 mm Length
- Ruland Universal Joint UDSK32-28MM-25MM-SS Universal 220.7 mm Length
- Ruland Universal Joint UD32-28MM-25MM-SS Universal 220.7 mm Length
