- RS Stock No.:
- 158-7583
- Mfr. Part No.:
- RSP-122811-02
- Brand:
- Samtec
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.22
(exc. GST)
$5.74
(inc. GST)
Units | Per unit |
1 - 9 | $5.22 |
10 - 49 | $5.07 |
50 - 99 | $4.92 |
100 - 499 | $4.78 |
500 + | $4.64 |
- RS Stock No.:
- 158-7583
- Mfr. Part No.:
- RSP-122811-02
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec I-PEX MHF III receptacle connector is a surface mount, bulkhead fitting UMCC Connector with straight orientation having 50Ω impedance.
RoHS compliant
0-6GHz rated frequency
0-6GHz rated frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UMCC Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RF Cable |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 to 6GHz |
Body Plating | Tin Over Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Mating Type | Cable |