MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788IQ-F
- RS Stock No.:
- 913-4256
- Mfr. Part No.:
- XR16L788IQ-F
- Brand:
- MaxLinear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-4256
- Mfr. Part No.:
- XR16L788IQ-F
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels per Chip | 8 | |
| Standard Supported | IrDA | |
| Transmit FIFO | 64B | |
| Receive FIFO | 64B | |
| Maximum Data Rate | 6.25Mbit/s | |
| Transmitter and Receiver FIFO Counter | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 100 | |
| Typical Operating Supply Voltage | 2.97 → 5.5 V | |
| Dimensions | 20.1 x 14.1 x 3.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels per Chip 8 | ||
Standard Supported IrDA | ||
Transmit FIFO 64B | ||
Receive FIFO 64B | ||
Maximum Data Rate 6.25Mbit/s | ||
Transmitter and Receiver FIFO Counter Yes | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 100 | ||
Typical Operating Supply Voltage 2.97 → 5.5 V | ||
Dimensions 20.1 x 14.1 x 3.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
