MaxLinear UART IrDA 48-Pin TQFP, ST16C650ACQ48-F

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4452
Mfr. Part No.:
ST16C650ACQ48-F
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Number of Channels per Chip

1

Standard Supported

IrDA

Transmit FIFO

32B

Receive FIFO

32B

Maximum Data Rate

3.125Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Typical Operating Supply Voltage

2.9 → 5.5 V

Dimensions

7.1 x 7.1 x 1.05mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.