- RS Stock No.:
- 787-2039
- Mfr. Part No.:
- ITP160x50-Ø20 flat
- Brand:
- Tente
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$128.49
(exc. GST)
$141.34
(inc. GST)
Units | Per unit |
1 - 5 | $128.49 |
6 - 11 | $126.23 |
12 + | $122.98 |
- RS Stock No.:
- 787-2039
- Mfr. Part No.:
- ITP160x50-Ø20 flat
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Heavy Duty Polyurethane Tyre
Heavy duty wheels from Tente. Made with polyurethane tyres and aluminium wheel centre. These wheels from Tente also have precision ball bearings. Available in a range of sizes to suit most application needs.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Soft Rubber |
Load Capacity | 1600kg |
Tyre Material | Polyurethane |
Hub Material | Aluminium |
Features | Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 60mm |
Bore Length | 60mm |
Colour | Yellow |