- RS Stock No.:
- 787-1613
- Mfr. Part No.:
- IDG100x35-Ø8
- Brand:
- Tente
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $54.01
You pay
$40.25
(exc. GST)
$44.27
(inc. GST)
Units | Per unit |
1 - 5 | $40.25 |
6 - 11 | $38.64 |
12 + | $37.02 |
- RS Stock No.:
- 787-1613
- Mfr. Part No.:
- IDG100x35-Ø8
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Heat Resistant, Silicone Rubber Tyre
A high temperature wheel manufactured by Tente capable of operating up to +250°C. This wheel has an aluminium hub and silicone rubber tyre. Fitted with a self lubricating bushing.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 34mm |
Bore Diameter | 8mm |
Tyre Type | Soft Rubber |
Load Capacity | 160kg |
Tyre Material | Silicone Rubber |
Hub Material | Aluminium |
Features | Corrosion Resistant, Self Lubricating Bushing |
Hub Bearing Type | Plain Bore |
Hub Diameter | 45mm |
Bore Length | 45mm |
Colour | Yellow |