LAG Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel, 600kg
- RS Stock No.:
- 278-5977
- Mfr. Part No.:
- 1552 CC
- Brand:
- LAG
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.34
(exc. GST)
$71.87
(inc. GST)
Units | Per unit |
1 + | $65.34 |
- RS Stock No.:
- 278-5977
- Mfr. Part No.:
- 1552 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 60mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 56mm |
Colour | Orange |
Related links
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 1000kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 750kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 900kg
- LAG Orange Hygienic Non-Marking Trolley Wheel, 600kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 800kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 700kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 500kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 950kg