- RS Stock No.:
- 750-749
- Brand:
- Guitel Hervieu
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$104.84
(exc. GST)
$115.32
(inc. GST)
Units | Per unit |
1 - 5 | $104.84 |
6 - 24 | $103.03 |
25 + | $100.75 |
- RS Stock No.:
- 750-749
- Brand:
- Guitel Hervieu
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Solid Rubber Tyre Wheel Series PBW
Black solid rubber tyre with polypropylene centre
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Plain bearings
Light to medium duty applications e.g. rotary mowers, floor cleaners, sack barrows, truck and trolley applications
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 280mm |
Wheel Width | 80mm |
Bore Diameter | 25mm |
Load Capacity | 250kg |
Hub Bearing Type | Plain Bore |
Bore Length | 66mm |
Colour | Black |