Phoenix Contact 14235 Series Data Cable, 4 Pairs, 0.14 mm², 100 m, Black Sheath PEX

Subtotal (1 unit)*

$4,243.88

(exc. GST)

$4,668.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,243.88

*price indicative

RS Stock No.:
281-222
Mfr. Part No.:
1423514
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Pairs

4

Product Type

Data Cable

Cross Sectional Area

0.14 mm²

Cable Length

100m

Jacket Colour

Black

Outside Diameter

6.6 mm

Jacket Material

PEX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC, RoHS

Series

14235

Voltage

30 V

Fire Behaviour

Flame Resistant, Halogen Free

Conductor Material

Tin Plated Copper

COO (Country of Origin):
DE
The Phoenix Contact Data cable is designed for railway applications, offering unparalleled performance and reliability. Engineered to support Ethernet CAT7 specifications, it is capable of transmitting data at speeds up to 10 Gbps, making it an ideal choice for high demand networking environments. The cable features an 8 wire construction with superior shielding to ensure minimal interference, thus enabling uninterrupted signal transmission. Its robust design guarantees steadfast operation even in extreme temperatures, making it a versatile choice for various industrial uses.

Constructed with tin plated copper litz wires for enhanced conductivity

Holds multiple certifications to comply with stringent safety and environmental standards

Environmental compliance meets EU RoHS requirements which ensuring safe use

Configured with twisted pairs to reduce crosstalk and enhance data transmission quality

Meets various international standards for fire protection enhancing safety in railway applications

Related links