Bernstein 130 mm, Steel, Scraper, Tweezers
- RS Stock No.:
- 638-8277
- Mfr. Part No.:
- 5-181
- Brand:
- Bernstein
Subtotal (1 unit)**
$23.86
(exc. GST)
$26.25
(inc. GST)
11 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $23.86 |
**price indicative
- RS Stock No.:
- 638-8277
- Mfr. Part No.:
- 5-181
- Brand:
- Bernstein
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein | |
Material | Steel | |
Overall Length | 130 mm | |
Point Type | Scraper | |
Select all | ||
---|---|---|
Brand Bernstein | ||
Material Steel | ||
Overall Length 130 mm | ||
Point Type Scraper | ||