RS PRO 145 mm, Carbon Steel, Strong; Rounded, Tweezers
- RS Stock No.:
- 136-9814
- Brand:
- RS PRO
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$81.57
(exc. GST)
$89.73
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $81.57 |
5 + | $67.14 |
- RS Stock No.:
- 136-9814
- Brand:
- RS PRO
Related links
- RS PRO 145 mm, Carbon Steel, Blunt; Round; Serrated, Tweezers
- ideal-tek 130 mm, Strong; Rounded, ESD Tweezers
- CK 145 mm, Carbon Steel, Blunt, Tweezer
- RS PRO 145 mm, Stainless Steel, Tweezers
- RS PRO 145 mm, Stainless Steel, Grooved; Cylindrical, Tweezers
- Bernstein 145 mm, Stainless Steel, Rounded, Tweezers
- RS PRO 110 mm, Low Carbon Austenitic Steel, Strong, Tweezer
- ideal-tek 115 mm, Carbon Steel, Flat; Rounded, ESD Tweezers