Texas Instruments TPD3E001DRYR, Triple-Element Uni-Directional ESD Protection Array, 6-Pin SON
- RS Stock No.:
- 825-5324
- Mfr. Part No.:
- TPD3E001DRYR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$15.46
(exc. GST)
$17.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 40 | $0.773 | $15.46 |
| 60 - 80 | $0.759 | $15.18 |
| 100 - 240 | $0.746 | $14.92 |
| 260 + | $0.733 | $14.66 |
*price indicative
- RS Stock No.:
- 825-5324
- Mfr. Part No.:
- TPD3E001DRYR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 105.5V | |
| Minimum Breakdown Voltage | 11V | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.5 x 1.05 x 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.5mm | |
| Test Current | 10mA | |
| Height | 0.55mm | |
| Width | 1.05mm | |
| Maximum Reverse Leakage Current | 1nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 105.5V | ||
Minimum Breakdown Voltage 11V | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.5 x 1.05 x 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Length 1.5mm | ||
Test Current 10mA | ||
Height 0.55mm | ||
Width 1.05mm | ||
Maximum Reverse Leakage Current 1nA | ||
