Nexperia PTVS18VP1UP,115, Uni-Directional TVS Diode, 600W, 2-Pin SOD-128
- RS Stock No.:
- 816-0204P
- Mfr. Part No.:
- PTVS18VP1UP,115
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 80 units (supplied on a continuous strip)*
$46.56
(exc. GST)
$51.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 80 - 160 | $0.582 |
| 200 - 360 | $0.573 |
| 400 - 760 | $0.564 |
| 800 + | $0.526 |
*price indicative
- RS Stock No.:
- 816-0204P
- Mfr. Part No.:
- PTVS18VP1UP,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 29.2V | |
| Minimum Breakdown Voltage | 20V | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage | 18V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 600W | |
| Maximum Peak Pulse Current | 20.5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 4 x 2.7 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4mm | |
| Test Current | 1mA | |
| Width | 2.7mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Height | 1.1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 29.2V | ||
Minimum Breakdown Voltage 20V | ||
Mounting Type Surface Mount | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage 18V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 600W | ||
Maximum Peak Pulse Current 20.5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4 x 2.7 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4mm | ||
Test Current 1mA | ||
Width 2.7mm | ||
Maximum Reverse Leakage Current 100nA | ||
Height 1.1mm | ||
