onsemi ESD5481MUG, Dual-Element Bi-Directional TVS Diode, 0.3W, 2-Pin DFN
- RS Stock No.:
- 805-6130
- Mfr. Part No.:
- ESD5481MUT5G
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
$0.088
(exc. GST)
$0.097
(inc. GST)
- RS Stock No.:
- 805-6130
- Mfr. Part No.:
- ESD5481MUT5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 23V | |
| Minimum Breakdown Voltage | 5.7V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 0.3W | |
| Maximum Peak Pulse Current | 2A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 0.66 x 0.36 x 0.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.36mm | |
| Test Current | 1mA | |
| Maximum Reverse Leakage Current | 1µA | |
| Capacitance | 15pF | |
| Length | 0.66mm | |
| Height | 0.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 23V | ||
Minimum Breakdown Voltage 5.7V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 0.3W | ||
Maximum Peak Pulse Current 2A | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 0.66 x 0.36 x 0.28mm | ||
Maximum Operating Temperature +150 °C | ||
Width 0.36mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
Capacitance 15pF | ||
Length 0.66mm | ||
Height 0.28mm | ||
- COO (Country of Origin):
- MY

