onsemi EMI5206MUTAG, Hex-Element EMI Filter & ESD Protector, 12-Pin U-DFN2513
- RS Stock No.:
- 805-6115
- Mfr. Part No.:
- EMI5206MUTAG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 805-6115
- Mfr. Part No.:
- EMI5206MUTAG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | U-DFN2513 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 12 | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 2.5 x 1.35 x 0.5mm | |
| Width | 1.35mm | |
| Test Current | 1mA | |
| Height | 0.5mm | |
| Length | 2.5mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type U-DFN2513 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 12 | ||
ESD Protection Yes | ||
Number of Elements per Chip 6 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 2.5 x 1.35 x 0.5mm | ||
Width 1.35mm | ||
Test Current 1mA | ||
Height 0.5mm | ||
Length 2.5mm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
