Taiwan Semi SMBJ150A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-2024
Mfr. Part No.:
SMBJ150A
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

243V

Minimum Breakdown Voltage

167V

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage

150V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.5A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

4.75 x 3.95 x 2.45mm

Maximum Operating Temperature

+150 °C

Width

3.95mm

Height

2.45mm

Length

4.75mm

Maximum Reverse Leakage Current

5µA

Test Current

1mA