STMicroelectronics SMP50-200, Bi-Directional TVS Diode, 2-Pin DO-214AC
- RS Stock No.:
- 795-6991
- Mfr. Part No.:
- SMP50-200
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6991
- Mfr. Part No.:
- SMP50-200
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage | 200V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current | 50A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.6 x 2.9 x 2.45mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 5µA | |
| Width | 2.9mm | |
| Height | 2.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 200V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current 50A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.6 x 2.9 x 2.45mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 5µA | ||
Width 2.9mm | ||
Height 2.45mm | ||
